NXP SemiconductorsMCHC908QT4CDWEMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC08 | |
| CISC | |
| HC08 | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 4KB | |
| 128B | |
| 64KB | |
| Yes | |
| 6 | |
| 1 | |
| 16 | |
| 2 | |
| 1 | |
| 1 | |
| 4 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.45(Max) mm |
| Package Length | 5.5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EIAJ |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

