NXP SemiconductorsMCHC908GR8ACFAEMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 7.5KB Flash 3.3V/5V 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC08 | |
| CISC | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 7.5KB | |
| 384B | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 21 | |
| 3 | |
| 2 | |
| 1 | |
| 6 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

