| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 4 | |
| 10000 | |
| 1 | |
| 55@4V | |
| 6@4V | |
| 400@10V | |
| 1000 | |
| 60 | |
| 75 | |
| 54 | |
| 11 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
