| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 5 | |
| 10000 | |
| 1 | |
| 48@10V | |
| 8.5@10V | |
| 8.5 | |
| 460@10V | |
| 1500 | |
| 18 | |
| 12 | |
| 32 | |
| 11 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
