| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 12 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Continuous Drain Current (A) | 6 |
| Maximum Gate-Source Leakage Current (nA) | 1000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 35@4.5V |
| Typical Gate Charge @ Vgs (nC) | 12@4.5V |
| Typical Input Capacitance @ Vds (pF) | 1250@6V |
| Maximum Power Dissipation (mW) | 1400 |
| Typical Fall Time (ns) | 68 |
| Typical Rise Time (ns) | 48 |
| Typical Turn-Off Delay Time (ns) | 165 |
| Typical Turn-On Delay Time (ns) | 8.4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| Pin Count | 6 |
| Lead Shape | Flat |