Reduced Price
onsemiMCH5839-TL-WMOSFETs
Trans MOSFET P-CH Si 20V 1.5A 5-Pin MCPH T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±10 | |
| 1.4 | |
| 1.5 | |
| 10000 | |
| 1 | |
| 266@4.5V | |
| 1.7@4.5V | |
| 120@10V | |
| 800 | |
| 14 | |
| 9.7 | |
| 16 | |
| 5.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 5 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
