| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 10 | |
| 3.5 | |
| <20 | |
| 2.5 | |
| 0.04 | |
| 0.001 to 0.06 | |
| 1000 | |
| 1000 | |
| 3V/20mA | |
| 50@5mA@1V | |
| 30 to 50 | |
| 120 | |
| 13.5(Typ) | |
| 23 | |
| 25000(Typ) | |
| 1.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 4 | |
| Lead Shape | Flat |
Thanks to ON Semiconductor and their MCH4009-TL-H RF bi-polar junction transistor, you can implement transistors in your high frequency circuits. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
