| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 3.5 | |
| 64@4.5V | |
| 2.8@4.5V | |
| 260@10V | |
| 900 | |
| 28 | |
| 19 | |
| 30 | |
| 6.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 3 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
