| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 15 | |
| ±10 | |
| 1.8 | |
| 10000 | |
| 1 | |
| 160@4V | |
| 1.86@4V | |
| 105@10V | |
| 800 | |
| 22 | |
| 27 | |
| 18 | |
| 7.8 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | Case MCPH |
| 3 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
