| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| N | |
| 20 | |
| 150 | |
| 4 | |
| 1000 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | Case MCPH |
| 3 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
