| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| N | |
| 100 | |
| 150 | |
| 0.8 | |
| 900 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | Case MCPH |
| 3 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
