| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 0.6 | |
| 10000 | |
| 1 | |
| 1450@10V | |
| 7@10V | |
| 7 | |
| 245@20V | |
| 1000 | |
| 16 | |
| 2.7 | |
| 36 | |
| 8.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | Case MCPH |
| 3 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
