Micro Commercial ComponentsMCG4D8N04YHE3-TPMOSFETs
Trans MOSFET N-CH 40V 75A 8-Pin PDFN EP Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 75 | |
| 4.8@10V | |
| 15.7@10V | |
| 15.7 | |
| 880@20V | |
| 2 | |
| 60000 | |
| 6 | |
| 58 | |
| 16.2 | |
| 11.6 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3.2(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

