Micro Commercial ComponentsMCG085P10-TPMOSFETs
Trans MOSFET P-CH 100V 14A 8-Pin DFN EP
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 14 | |
| 85@10V | |
| 47@10V | |
| 2095@50V | |
| 1.5 | |
| 34700 | |
| 59.3 | |
| 21.8 | |
| 102 | |
| 8.4 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3.3(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 8 |
| Supplier Package | DFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

