Micro Commercial ComponentsMCG080N06LHE3-TPMOSFETs
Trans MOSFET N-CH 60V 9A 8-Pin PDFN-B EP Automotive AEC-Q101
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 9 | |
| 80@10V | |
| 10.5@10V | |
| 497@30V | |
| 0.9 | |
| 24000 | |
| 2.3 | |
| 2.5 | |
| 16.8 | |
| 5.5 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3.2(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 8 |
| Supplier Package | PDFN-B EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

