NXP SemiconductorsMCF54455VP266Microprocessors - MPUs
MPU ColdFire MCF5445X Processor RISC 32bit 266MHz 1.8V/2.5V/3.3V 360-Pin TEPBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire MCF5445X Processor | |
| RISC | |
| ColdFire | |
| 1 | |
| 32 | |
| 16KB | |
| 266 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 0 | |
| 16KB | |
| 1 | |
| Yes | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 1.35|3 | |
| 3.3 | |
| 1.65|3.6 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.88(Max) mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 360 |
| Standard Package Name | BGA |
| Supplier Package | TEPBGA |
| 360 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

