NXP SemiconductorsMCF5307AI66BMicroprocessors - MPUs
MPU ColdFire MCF5xxx Processor RISC 32bit 66MHz 3.3V 208-Pin FQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire MCF5xxx Processor | |
| RISC | |
| ColdFire | |
| 1 | |
| 32 | |
| 16KB | |
| 4KB/SRAM | |
| 66 | |
| I2C/UART | |
| 2 | |
| 0 | |
| 8KB | |
| 0 | |
| Yes | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.3 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.6(Max) |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | FQFP |
| 208 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
