NXP SemiconductorsMCF53014CMJ240JMicroprocessors - MPUs
MPU ColdFire MCF5301x Processor RISC 32bit 240MHz 3.3V 256-Pin MAP-BGA Tray
| Compliant | |
| 5A992 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire MCF5301x Processor | |
| RISC | |
| ColdFire | |
| 1 | |
| 32 | |
| 16KB | |
| 128KB/SRAM | |
| 240 | |
| I2C/SPI/UART | |
| 3 | |
| 0 | |
| 16KB | |
| 0 | |
| Yes | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.08|3 | |
| 1.8|3.3 | |
| 1.32|3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

