NXP SemiconductorsMCF5232CVM100Microprocessors - MPUs
MPU ColdFire MCF5xxx Processor RISC 32bit 100MHz 196-Pin LBGA Tray
| Compliant | |
| 5A992 | |
| NRND | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire MCF5xxx Processor | |
| RISC | |
| ColdFire | |
| ColdFire | |
| 1 | |
| 32 | |
| 8KB | |
| 64KB/SRAM | |
| 100 | |
| CAN/I2C/SPI/UART | |
| 3 | |
| 0 | |
| 8KB | |
| 0 | |
| Yes | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1.4|3 | |
| 1.5|3.3 | |
| 1.6|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

