NXP SemiconductorsMCF52259CVN80Microcontrollers - MCUs
MCU 32-bit ColdFire RISC 512KB Flash 3.3V 144-Pin MAP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MCF5225x | |
| RISC | |
| ColdFire | |
| ColdFire | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 512KB | |
| 64KB | |
| 4GB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 96 | |
| 1 | |
| 8 | |
| 1 | |
| 8 | |
| 12 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

