NXP SemiconductorsMCF5213CAF66RMicrocontrollers - MCUs
MCU 32-bit ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP T/R
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MCF521x | |
| RISC | |
| ColdFire | |
| ColdFire | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 4GB | |
| Yes | |
| CAN/I2S/SPI/TWI/USART/USB | |
| 55 | |
| 4 | |
| 1 | |
| 1 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

