NXP SemiconductorsMCF5212LCVM66Microcontrollers - MCUs
MCU 32-bit ColdFire RISC 256KB Flash 3.3V 81-Pin MAP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MCF521x | |
| RISC | |
| ColdFire | |
| ColdFire | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 4GB | |
| Yes | |
| I2C/SPI/UART | |
| 56 | |
| 9 | |
| 1 | |
| 1 | |
| 8 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.12 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 81 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 81 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

