NXP SemiconductorsMCF5207CVM166Microprocessors - MPUs
MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz 144-Pin MAP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire MCF5xxx Processor | |
| RISC | |
| ColdFire | |
| ColdFire | |
| 1 | |
| 32 | |
| 8KB | |
| 16KB/SRAM | |
| 166.67 | |
| I2C/SPI/UART | |
| 2 | |
| 0 | |
| 8KB | |
| 0 | |
| Yes | |
| 4 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.4|1.7|2.25|3 | |
| 1.8|2.5|3.3 | |
| 1.6|1.95|2.75|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 144 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

