NXP SemiconductorsMCEVALHPCN-8641DEmbedded System Development Boards and Kits

MPC8641/MC8641D Microprocessor Development Platform 1500MHz CPU 4GB RAM 8MB Flash Linux BSP

  • Dev Kit Description

    HPCN is a high-performance computing, evaluation and development platform supporting the MPC8641D dual-core processor built on Power Architecture® technology, as well as the MPC8641 single-core version.

    HPCN’s official designation is “HPCN”, and may be ordered using part number MCEVALHPCN-8641D.

    HPCN is optimized to support the high-bandwidth memory ports for each processor core, as well as the two PCI-Express® ports, one dedicated for graphics or other slot-based cards, and the other dedicated for Linux® I/O with the ULI south-bridge.

    The system is primarily a development and evaluation system, which is enhanced by its modular design, making it highly configurable.

    HPCN is designed to the micro-ATX form-factor standard, allowing it to be used in 1U or 2U rack-mount chassis’, as well as in a standard ATX/Micro-ATX chassis. It is preloaded with U-boot and CodeWarrior Linux BSP.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.