| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 320lm(Min) | |
| 700 | |
| 350 | |
| 3500K | |
| No | |
| Warm White | |
| 80 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 4.43 |
| Package Width | 7.5 |
| Package Length | 7 |
| PCB changed | 8 |
| Supplier Package | SMD EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
