| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 150 | |
| 1800 | |
| 200 | |
| 1200 | |
| 10 | |
| 1.74@300A | |
| 1200 | |
| 115 | |
| 5 | |
| 10 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 20.8 |
| Package Length | 92 |
| PCB changed | 5 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 5 |
Use this scr module MCD72-12IO1B thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 1800 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
