| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 6480 | |
| 200 | |
| 1600 | |
| 10 | |
| 1.25@300A | |
| 1600 | |
| 181 | |
| 300 | |
| 0.3 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 34 |
| Package Length | 94 |
| PCB changed | 5 |
| Supplier Package | Y4-M6 |
| 5 |
This bistable switch scr module MCD162-16IO1 thyristor manufactured from Ixys Corporation will turn on when a current is applied to it. This device has a surge current rating of 6480 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
