| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 2400 | |
| 200 | |
| 1800 | |
| 10 | |
| 1.5@300A | |
| 1800 | |
| 116 | |
| 180 | |
| 5 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 7 |
Turn this scr module MCC95-18IO1B thyristor manufactured from Ixys Corporation on by inducing a small current to it. This device has a surge current rating of 2400 A. Its repetitive peak forward blocking voltage is 1800 V, while its repetitive peak reverse voltage is 1800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
