Bel Power SolutionsMCC750-1T48-PCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 15.6A 750W 23-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 15.6 | |
| 750 | |
| 85 | |
| 100|277 | |
| 305 | |
| 120 | |
| 300 | |
| 4000VAC | |
| 0.1%V1 | |
| 6 | |
| 50|60 | |
| 94(Min) | |
| Molex Header | |
| Molex Header | |
| No | |
| 1%V1(Max) | |
| -20 | |
| 35 | |
| Mounting | Chassis |
| Package Height | 41 |
| Package Width | 101.6 |
| Package Length | 234.75 |
| PCB changed | 23 |
| 23 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

