| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 500 |
| Maximum Gate Trigger Voltage (V) | 1.5 |
| Maximum Gate Trigger Current (mA) | 100 |
| Surge Current Rating (A) | 1620 |
| Maximum Holding Current (mA) | 200 |
| Repetitive Peak Reverse Voltage (V) | 800 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.57@200A |
| Repetitive Peak Forward Blocking Voltage (V) | 800 |
| Rated Average On-State Current (A) | 60 |
| Repetitive Peak Off-State Current (mA) | 0.2 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 20.8 |
| Package Length | 92 |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| Pin Count | 7 |