IXYSMCC44-12IO1BSCR Modules
SCR Module Diode 1200V 77A(RMS) 1240A 7-Pin TO-240AA Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 100 | |
| 1240 | |
| 200 | |
| 1200 | |
| 10 | |
| 1.75@200A | |
| 1200 | |
| 49 | |
| 77 | |
| 0.1 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 7 |
Keep your scr module MCC44-12IO1B thyristor manufactured from Ixys Corporation on by applying a forward-biased voltage to it. This device has a surge current rating of 1240 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
