| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 150 | |
| 10400 | |
| 150 | |
| 1600 | |
| 10 | |
| 1.32@600A | |
| 1600 | |
| 320 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 49 |
| Package Width | 50 |
| Package Length | 115 |
| PCB changed | 7 |
| Supplier Package | Y1-CU |
| 7 |
This bistable switch scr module MCC312-16IO1 thyristor manufactured from Ixys Corporation will turn on when a current is applied to it. This device has a surge current rating of 10100 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 140 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
