| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 500 |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 150 |
| Surge Current Rating (A) | 9940 |
| Maximum Holding Current (mA) | 150 |
| Repetitive Peak Reverse Voltage (V) | 1800 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.32@600A |
| Repetitive Peak Forward Blocking Voltage (V) | 1800 |
| Rated Average On-State Current (A) | 320 |
| Repetitive Peak Off-State Current (mA) | 1 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 60 mm |
| Package Length | 116 mm |
| PCB changed | 7 |
| Supplier Package | Y2-DCB |
| Pin Count | 7 |