| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 150 | |
| 8600 | |
| 150 | |
| 1400 | |
| 10 | |
| 1.2@200A | |
| 1400 | |
| 216 | |
| 15 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 34 |
| Package Length | 94 |
| PCB changed | 7 |
| Supplier Package | Y4-M6 |
| 7 |
Use this scr module MCC200-14IO1 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 8600 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
