LittelfuseMCC162-14IO1BSCR Modules
SCR Module Diode 1400V 300A(RMS) 6480A 7-Pin Case Y4 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2SCRs | |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 6480 | |
| 200 | |
| 1400 | |
| 1.25@300A | |
| 1400 | |
| 181 | |
| 300 | |
| 0.3 | |
| 300 | |
| 120 | |
| 8 | |
| 180000 | |
| Yes | |
| -40 | |
| 100 | |
| Box | |
| Mounting | Screw |
| Package Height | 29.2(Max) |
| Package Width | 34(Max) |
| Package Length | 94.5(Max) |
| PCB changed | 7 |
| Supplier Package | Case Y4 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

