Micro Commercial ComponentsMCB130N10YA-TPMOSFETs
Trans MOSFET N-CH 100V 130A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 130 | |
| 4.6@10V | |
| 61@10V | |
| 61 | |
| 4370@50V | |
| 2 | |
| 250000 | |
| 8 | |
| 49 | |
| 33 | |
| 22 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

