TAIYO YUDENMCASU31LBC7155KTCA01Capacitor Ceramic Multilayer
Cap Ceramic 1.5uF 50V X7S 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5uF | |
| 10% | |
| 50VDC | |
| X7S | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

