10-25% Off
TAIYO YUDENMCASU105SCG220JFNA01Capacitor Ceramic Multilayer
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| MCASU105SCG220JFNA01 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22pF | |
| 5% | |
| 50VDC | |
| Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

