TAIYO YUDENMCAST105SB5104KFNA01Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| 1 | |
| 0.5 | |
| 0.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

