25-50% Off
TAIYO YUDENMCAST063SCG151JFNA01Capacitor Ceramic Multilayer
Cap Ceramic 150pF 25V C0G 5% Pad SMD 0201 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| MCAST063SCG151JFNA01 | |
| Automotive | Yes |
| PPAP | Unknown |
| 150pF | |
| 5% | |
| 25VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

