| Compliant with Exemption | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| ±20 | |
| 2.5 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.06(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

