Micro Commercial ComponentsMCACD60N04Y-TPMOSFETs
Trans MOSFET N-CH 40V 60A 8-Pin PDFN-D EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 60 | |
| 5.5@10V | |
| 15.6@10V | |
| 861@25V | |
| 2 | |
| 50000 | |
| 7.5 | |
| 7 | |
| 14 | |
| 8 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.06(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN-D EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

