Micro Commercial ComponentsMCACD011N06YL-TPMOSFETs
Trans MOSFET N-CH 60V 48A 8-Pin PDFN-D EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 48 | |
| 11@10V | |
| 15.2@10V | |
| 880@30V | |
| 1.3 | |
| 44000 | |
| 6 | |
| 51 | |
| 20 | |
| 9 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.06(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN-D EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

