Micro Commercial ComponentsMCAC88N12A-TPMOSFETs
Trans MOSFET N-CH 120V 88A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 120 | |
| ±20 | |
| 3 | |
| 88 | |
| 100 | |
| 1 | |
| 7.6@10V | |
| 67.5@10V | |
| 67.5 | |
| 4643@50V | |
| 120000 | |
| 11 | |
| 9 | |
| 43 | |
| 16 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.06(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

