Micro Commercial ComponentsMCAC50N03-TPMOSFETs
Trans MOSFET N-CH 30V 50A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 50 | |
| 100 | |
| 1 | |
| 4.7@10V | |
| 43.5@10V | |
| 43.5 | |
| 2041@15V | |
| 50000 | |
| 12.8 | |
| 12 | |
| 32 | |
| 8.7 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 5.8(Max) |
| Package Length | 5.3(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

