Micro Commercial ComponentsMCAC2D7N06YL-TPMOSFETs
Trans MOSFET N-CH 60V 120A 8-Pin DFN EP
| Compliant with Exemption | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.3 | |
| -55 to 150 | |
| 120 | |
| 2.7@10V | |
| 49@10V | |
| 3500@30V | |
| 1.3 | |
| 78000 | |
| 17 | |
| 9.5 | |
| 40 | |
| 12 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.06(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

