NXP SemiconductorsMC9S12DG256CPVEMicrocontrollers - MCUs
MCU 16-bit HCS12 CISC 256KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| HCS12 | |
| CISC | |
| HCS12 | |
| S12 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 256KB | |
| 12KB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 91 | |
| 8 | |
| 8 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 2.35 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 112 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 112 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

