NXP SemiconductorsMC9S08SE4MWLMicrocontrollers - MCUs
MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| S08 | |
| CISC | |
| S08 | |
| S08 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 4KB | |
| 256B | |
| Yes | |
| SCI | |
| 24 | |
| 2 | |
| 1 | |
| 1 | |
| 10 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.05(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

