NXP SemiconductorsMC9S08QE64CFTMicrocontrollers - MCUs
MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| S08 | |
| CISC | |
| S08 | |
| S08 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| 64KB | |
| Yes | |
| I2C/SCI/SPI | |
| 38 | |
| 1 | |
| 1 | |
| 1 | |
| 10 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

