NXP SemiconductorsMC9S08QE4CWJMicrocontrollers - MCUs
MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
| Compliant | |
| 3A991a.2. | |
| LTB | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S08 | |
| CISC | |
| S08 | |
| S08 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 4KB | |
| 256B | |
| 64KB | |
| Yes | |
| I2C/SCI/SPI | |
| 26 | |
| 2 | |
| 16/16 | |
| 3/3 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

